Add To Favorites
Product Overview
Digi-Key Part Number CGH40025F-ND
Quantity Available 948
Can ship immediately
Manufacturer

Manufacturer Part Number

CGH40025F

Description FET RF 84V 6GHZ 440166
Expanded Description RF Mosfet HEMT 28V 250mA 0Hz ~ 6GHz 13dB 30W 440166
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CGH40025
Catalog Page 559 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Cree/Wolfspeed

Series -
Packaging ? Tray ?
Part Status Active
Transistor Type HEMT
Frequency 0Hz ~ 6GHz
Gain 13dB
Voltage - Test 28V
Current Rating 7A
Noise Figure -
Current - Test 250mA
Power - Output 30W
Voltage - Rated 84V
Package / Case 440166
Supplier Device Package 440166
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CGH40025FE

19:30:45 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 113,34000 113,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback