Add To Favorites
Product Overview
Digi-Key Part Number C3D1P7060QCT-ND
Quantity Available 11.528
Can ship immediately
Manufacturer

Manufacturer Part Number

C3D1P7060Q

Description DIODE SCHOTTKY 600V 1.7A 10PQFN
Expanded Description Diode Silicon Carbide Schottky 600V 1.7A (DC) Surface Mount 10-Power QFN (3.3x3.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets C3D1P7060Q
Mfg Application Notes Performance Evaluation Application Note
Product Training Modules SiC Schottky Diodes in Non-Isolated LED Drivers
Featured Product 600 V Z-REC Rectifier
Product Attributes Select All
Categories
Manufacturer

Cree/Wolfspeed

Series Z-Rec®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1.7A (DC)
Voltage - Forward (Vf) (Max) @ If 1.7V @ 1.7A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 50µA @ 600V
Capacitance @ Vr, F 100pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case 10-PowerTQFN
Supplier Device Package 10-Power QFN (3.3x3.3)
Operating Temperature - Junction -55°C ~ 160°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names C3D1P7060QCT

01:26:02 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
100 0,77410 77,41
250 0,70676 176,69
500 0,63948 319,74
1.000 0,57216 572,16
2.500 0,47119 1.177,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : C3D1P7060QTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,40845
  • Digi-Reel® ? : C3D1P7060QDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.528 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback