Add To Favorites
Product Overview
Digi-Key Part Number XQDAWT-00-0000-00000HDE1CT-ND
Quantity Available 3.408
Can ship immediately
Manufacturer

Manufacturer Part Number

XQDAWT-00-0000-00000HDE1

Description LED XLAMP COOL WHITE 6500K 2SMD
Expanded Description LED Lighting XLamp® XQ-D White, Cool 6500K 3.1V 350mA 145° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets XQ-D LED
XQ Family Binning & Labeling
Featured Product XQ-B and XQ-D LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XQ-D
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 111 lm (107 lm ~ 114 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 102 lm/W
CRI (Color Rendering Index) 80
Current - Max 700mA
Viewing Angle 145°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Thermal Resistance of Package 7.5°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XQDAWT-00-0000-00000HDE1CT

07:55:21 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
100 0,99560 99,56
250 0,90904 227,26
500 0,82246 411,23
1.000 0,73588 735,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback