Add To Favorites
Product Overview
Digi-Key Part Number XPLAWT-00-0000-0000V50E1CT-ND
Quantity Available 6.789
Can ship immediately
Manufacturer

Manufacturer Part Number

XPLAWT-00-0000-0000V50E1

Description LED XLAMP COOL WHITE 6500K 2SMD
Expanded Description LED Lighting XLamp® XP-L White, Cool 6500K 2.95V 1.05A 125° 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets XLamp® XP-L Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XP-L
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test 470 lm (460 lm ~ 480 lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 152 lm/W
CRI (Color Rendering Index) 65 (Typ)
Current - Max 3A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.111" (2.81mm)
Thermal Resistance of Package 2.5°C/W
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XPLAWT-00-0000-0000V50E1CT

03:15:12 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,00000 3,00
10 2,85200 28,52
50 2,77080 138,54
100 2,55160 255,16
200 2,32050 464,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback