Add To Favorites
Product Overview
Digi-Key Part Number XMLCTW-A0-0000-00C3ACC02CT-ND
Quantity Available 1.036
Can ship immediately
Manufacturer

Manufacturer Part Number

XMLCTW-A0-0000-00C3ACC02

Description XLAMP XM-L COLOR LED RGB,W
Expanded Description LED Lighting Color XLamp® XM-L Red, Green, Blue, White - Cool (RGBW) 625nm Red, 528nm Green, 458nm Blue, 6850K White 2020 (5050 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets XLamp XM-L Color LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XM-L
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue, White - Cool (RGBW)
Wavelength 625nm Red, 528nm Green, 458nm Blue, 6850K White
Current - Test 350mA Red, 350mA Green, 350mA Blue, 350mA White
Voltage - Forward (Vf) (Typ) 2.25V Red, 3.3V Green, 3.1V Blue, 3.1V White
Lumens/Watt @ Current - Test 85 lm/W Red, 87 lm/W Green, 25 lm/W Blue, 101 lm/W White
Current - Max 1A Red, 1A Blue, 1A Green, 1A White
Flux @ Current/Temperature - Test 67 lm Red, 101 lm Green, 27 lm Blue, 110 lm White
Temperature - Test 25°C
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 2020 (5050 Metric)
Supplier Device Package SMD
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.124" (3.15mm)
Thermal Resistance of Package 3.5°C/W
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XMLCTW-A0-0000-00C3ACC02CT

12:34:08 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,99000 9,99
10 9,49000 94,90
50 9,22040 461,02
100 8,49110 849,11
200 7,72195 1.544,39
500 7,23244 3.616,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback