Add To Favorites
Product Overview
Digi-Key Part Number XMLAWT-00-0000-000LT40E4CT-ND
Quantity Available 1.801
Can ship immediately
Manufacturer

Manufacturer Part Number

XMLAWT-00-0000-000LT40E4

Description LED XLAMP NEUTRAL WHT 4500K 2SMD
Expanded Description LED Lighting XLamp® XM-L White, Neutral 4500K 2.9V 700mA 125° 2020 (5050 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets XM-L Series
XM Family Binning & Labeling
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XM-L
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 250 lm (240 lm ~ 260 lm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 123 lm/W
CRI (Color Rendering Index) 75 (Typ)
Current - Max 3A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 2020 (5050 Metric)
Supplier Device Package SMD
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.124" (3.15mm)
Thermal Resistance of Package 2.5°C/W
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names XMLAWT-00-0000-000LT40E4CT

06:29:57 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,59000 3,59
10 3,40800 34,08
50 3,31100 165,55
100 3,04910 304,91
200 2,77290 554,58
500 2,59716 1.298,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback