Add To Favorites
Product Overview
Digi-Key Part Number CP41B-GFS-CN0P0674-ND
Quantity Available 18.400
Can ship immediately
Manufacturer

Manufacturer Part Number

CP41B-GFS-CN0P0674

Description LED GREEN CLEAR 4DIP THRU HOLE
Expanded Description Green 527nm LED Indication - Discrete 3.6V 4-DIP (0.200", 5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CP41B-BFS,GFS
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series -
Packaging ? Tube ?
Part Status Active
Color Green
Lens Color -
Lens Transparency Clear
Millicandela Rating -
Lens Style/Size Round with Domed Top, 3.00mm
Voltage - Forward (Vf) (Typ) 3.6V
Current - Test 30mA
Viewing Angle 70°
Mounting Type Through Hole
Wavelength - Dominant 527nm
Wavelength - Peak -
Features -
Package / Case 4-DIP (0.200", 5.08mm)
Supplier Device Package P4
Size / Dimension 7.60mm L x 7.60mm W
Height (Max) 5.94mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60

15:33:51 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,35700 3,57
100 0,33020 33,02
1.000 0,29562 295,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback