Add To Favorites
Product Overview
Digi-Key Part Number CLV1A-FKB-CK1N1G1BB7R4S3CT-ND
Quantity Available 20.657
Can ship immediately
Manufacturer

Manufacturer Part Number

CLV1A-FKB-CK1N1G1BB7R4S3

Description LED RGB DIFFUSED 4PLCC SMD
Expanded Description Red, Green, Blue (RGB) 621.5nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CLV1A-FKB Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Lens Color White
Lens Transparency Diffused
Millicandela Rating 730mcd Red, 1150mcd Green, 392.5mcd Blue
Lens Style/Size Round with Flat Top
Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.2V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 621.5nm Red, 530nm Green, 470nm Blue
Wavelength - Peak 630nm Red, 527nm Green, 470nm Blue
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLV1A-FKB-CK1N1G1BB7R4S3CT

22:43:02 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
100 0,61410 61,41
250 0,56072 140,18
500 0,50732 253,66
1.000 0,45392 453,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback