Add To Favorites
Product Overview
Digi-Key Part Number CLP6B-WKW-CD0E0453CT-ND
Quantity Available 6.860
Can ship immediately
Manufacturer

Manufacturer Part Number

CLP6B-WKW-CD0E0453

Description LED COOL WHITE DIFFUSED 6SMD
Expanded Description White, Cool LED Indication - Discrete 3.8V 6-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CLP6B-MKW,WKW
Catalog Page 2790 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series CLP6B-WKW/MKW
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 14600mcd
Lens Style/Size Round with Flat Top, 4.00mm
Voltage - Forward (Vf) (Typ) 3.8V
Current - Test 50mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 6.00mm L x 5.00mm W
Height (Max) 2.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLP6B-WKW-CD0E0453CT

17:19:47 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
100 0,76430 76,43
250 0,69780 174,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLP6B-WKW-CD0E0453TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 6.300 - Immediate
  • Unit Price: 0,51920
  • Digi-Reel® ? : CLP6B-WKW-CD0E0453DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback