Add To Favorites
Product Overview
Digi-Key Part Number 306-1380-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

9852-05-20TR

Description RELAY RF SPDT 100MA 5V
Expanded Description RF Relay SPDT (1 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 9814,9852 Series
Product Attributes Select All
Categories
Manufacturer

Coto Technology

Series 9800
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type RF
Coil Type Non Latching
Coil Current 45.5mA
Coil Voltage 5VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 100mA
Switching Voltage 30VAC, 30VDC - Max
Turn On Voltage (Max) 3.8 VDC
Turn Off Voltage (Min) 0.4 VDC
Operate Time 1ms
Release Time 1ms
Features Magnetic Shield
Mounting Type Surface Mount
Termination Style J Lead
Contact Material -
Coil Power -
Coil Resistance 110 Ohms
Operating Temperature -20°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 306-1380-1

08:44:36 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 38,77000 38,77
10 36,83300 368,33
25 34,89480 872,37
50 32,95620 1.647,81
100 31,01760 3.101,76
250 29,07904 7.269,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 306-1380-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 25,28711
  • Digi-Reel® ? : 306-1380-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tube ? : 306-1167-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 28,33000
Send Feedback