Add To Favorites
Product Overview
Digi-Key Part Number 306-1386-1-ND
Quantity Available 1.520
Can ship immediately
Manufacturer

Manufacturer Part Number

9814-05-00TR

Description RELAY RF SPST 250MA 5V
Expanded Description RF Relay SPST-NO (1 Form A) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 9814,9852 Series
Product Attributes Select All
Categories
Manufacturer

Coto Technology

Series 9800
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type RF
Coil Type Non Latching
Coil Current 33.3mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 250mA
Switching Voltage 100VAC, 100VDC - Max
Turn On Voltage (Max) 3.8 VDC
Turn Off Voltage (Min) 0.4 VDC
Operate Time 0.25ms
Release Time 0.05ms
Features Magnetic Shield
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material -
Coil Power -
Coil Resistance 150 Ohms
Operating Temperature -20°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 306-1386-1

09:45:07 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,74000 7,74
10 7,25600 72,56
25 6,45000 161,25
50 6,12740 306,37
100 5,80490 580,49
250 5,15988 1.289,97
500 4,83740 2.418,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 306-1386-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,11178
  • Digi-Reel® ? : 306-1386-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.520 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback