Add To Favorites
Product Overview
Digi-Key Part Number 338-3576-ND
Quantity Available 1.143
Can ship immediately
Manufacturer

Manufacturer Part Number

MC12FF500F-F

Description CAP MICA 50PF 1% 1KV 1210
Expanded Description 50pF ±1% Mica Capacitor 1000V (1kV) 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MC,MCN Type Mica Chip Cap SMD
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series MC
Packaging ? Bulk ?
Part Status Active
Capacitance 50pF
Tolerance ±1%
Voltage - Rated 1000V (1kV)
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Lead Spacing -
Features RF, High Q, Low Loss
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 100
Other Names 338-3576
MC12FF500F-F-ND

16:40:04 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,65000 4,65
10 4,18100 41,81
25 3,90160 97,54
50 3,62300 181,15
100 3,15840 315,84
250 2,78680 696,70
500 2,60100 1.300,50
1.000 2,41522 2.415,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback