Add To Favorites
Product Overview
Digi-Key Part Number 338-3627-1-ND
Quantity Available 1.188
Can ship immediately
Manufacturer

Manufacturer Part Number

FCP1210C104J-G3

Description CAP FILM 0.1UF 5% 16VDC 1210
Expanded Description 0.10µF ±5% Film Capacitor 16V Polyphenylene Sulfide (PPS) 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FCP Type
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series FCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS)
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.091" (2.30mm)
Termination Solder Pads
Lead Spacing -
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 1
Other Names 338-3627-1

13:00:51 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,65000 6,50
25 0,57480 14,37
50 0,53980 26,99
100 0,46480 46,48
250 0,41988 104,97
500 0,35990 179,95
1.000 0,30992 309,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-3627-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,25886
  • Digi-Reel® ? : 338-3627-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.188 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : FCP1210C104J-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,41636
Send Feedback