Add To Favorites
Product Overview
Digi-Key Part Number 338-2778-1-ND
Quantity Available 10.290
Can ship immediately
Manufacturer

Manufacturer Part Number

FCA1210C105M-G2

Description CAP FILM 1UF 20% 16VDC 1210
Expanded Description 1µF ±20% Film Capacitor 12V 16V Acrylic, Metallized 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FCA Type
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series FCA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating - AC 12V
Voltage Rating - DC 16V
Dielectric Material Acrylic, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.063" (1.60mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features Low ESR
 
Additional Resources
Standard Package ? 1
Other Names 338-2778-1

06:33:41 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,61200 6,12
25 0,54120 13,53
50 0,50820 25,41
100 0,43760 43,76
250 0,39524 98,81
500 0,33878 169,39
1.000 0,29173 291,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-2778-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,24367
  • Digi-Reel® ? : 338-2778-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.290 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback