Add To Favorites
Product Overview
Digi-Key Part Number 338-2776-1-ND
Quantity Available 17.113
Can ship immediately
Manufacturer

Manufacturer Part Number

FCA1206C474M-H3

Description CAP FILM 0.47UF 20% 16VDC 1206
Expanded Description 0.47µF ±20% Film Capacitor 12V 16V Acrylic, Metallized 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FCA Type
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series FCA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating - AC 12V
Voltage Rating - DC 16V
Dielectric Material Acrylic, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.063" (1.60mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features Low ESR
 
Additional Resources
Standard Package ? 1
Other Names 338-2776-1

20:26:14 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,58400 5,84
25 0,51600 12,90
50 0,48460 24,23
100 0,41740 41,74
250 0,37700 94,25
500 0,32314 161,57
1.000 0,27826 278,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-2776-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,24043
  • Digi-Reel® ? : 338-2776-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.113 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback