Add To Favorites
Product Overview
Digi-Key Part Number 338-1805-1-ND
Quantity Available 10.046
Can ship immediately
Manufacturer

Manufacturer Part Number

AVE107M25X16T-F

Description CAP ALUM 100UF 20% 25V SMD
Expanded Description 100µF 25V Aluminum Capacitors Radial, Can - SMD 2.32 Ohm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets AVE Series
Catalog Page 1901 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series AVE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 2.32 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 124mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.303" (7.70mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 338-1805-1

23:34:02 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,28800 2,88
25 0,23600 5,90
50 0,20140 10,07
100 0,17270 17,27
250 0,14384 35,96
500 0,12946 64,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-1805-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,09506
  • Digi-Reel® ? : 338-1805-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.046 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback