Add To Favorites
Product Overview
Digi-Key Part Number 338-3632-ND
Quantity Available
Manufacturer

Manufacturer Part Number

947C971K102DLHS

Description CAP FILM 970UF 10% 1KVDC SCREW
Expanded Description 970µF ±10% Film Capacitor 230V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 947C Type
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 947C
Packaging ? Bulk ?
Part Status Active
Capacitance 970µF
Tolerance ±10%
Voltage Rating - AC 230V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 2.2 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Radial, Can
Size / Dimension 4.567" Dia (116.00mm)
Height - Seated (Max) 6.496" (165.00mm)
Termination -
Lead Spacing 1.772" (45.00mm)
Applications DC Link, DC Filtering
Features Long Life, Low ESR
 
Additional Resources
Standard Package ? 5
Other Names 338-3632

12:14:19 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 120,67000 120,67
10 114,42100 1.144,21
25 112,34000 2.808,50
50 108,17900 5.408,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback