Add To Favorites
Product Overview
Digi-Key Part Number 338-1173-ND
Quantity Available 827
Can ship immediately
Manufacturer

Manufacturer Part Number

940C20S47K-F

Description CAP FILM 0.047UF 10% 2KVDC AXIAL
Expanded Description 0.047µF ±10% Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 940C Type Caps
Catalog Page 2002 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 940C
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage Rating - AC 500V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 12 mOhm
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.591" Dia x 1.339" L (15.00mm x 34.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 25
Other Names 338-1173
940C20S47KF

11:03:32 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62
10 2,91800 29,18
25 2,74240 68,56
50 2,50920 125,46
100 2,27570 227,57
250 1,86720 466,80
500 1,69216 846,08
1.000 1,57545 1.575,45
5.000 1,48793 7.439,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback