Add To Favorites
Product Overview
Digi-Key Part Number 338-3425-ND
Quantity Available
Manufacturer

Manufacturer Part Number

715P22352JD3

Description CAP FILM 0.022UF 5% 200VDC RAD
Expanded Description 0.022µF ±5% Film Capacitor 155V 200V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 715P Series
Featured Product Orange Drop Capacitors
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series Orange Drop® 715P
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage Rating - AC 155V
Voltage Rating - DC 200V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.311" Dia x 0.701" L (7.90mm x 17.80mm)
Height - Seated (Max) 0.622" (15.80mm)
Termination PC Pins
Lead Spacing 0.375" (9.52mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 100
Other Names 338-3425

06:22:51 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,74000 1,74
10 1,40200 14,02
25 1,27440 31,86
50 1,22340 61,17
100 1,07050 107,05
250 0,91756 229,39
500 0,81562 407,81
1.000 0,71366 713,66
5.000 0,66269 3.313,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback