Add To Favorites
Product Overview
Digi-Key Part Number 338-2124-ND
Quantity Available 203
Can ship immediately
Manufacturer

Manufacturer Part Number

382LX821M450A082

Description CAP ALUM 820UF 20% 450V SNAP
Expanded Description 820µF 450V Aluminum Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 380,382L,LX Type
Featured Product Display Name: Type 380LX382LX Aluminum Capacitors
Catalog Page 1833 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 382LX
Packaging ? Bulk ?
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 3.228" (82.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Additional Resources
Standard Package ? 100
Other Names 338-2124

10:32:04 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,06000 11,06
10 10,50400 105,04
25 9,95120 248,78
50 8,84560 442,28
100 8,29270 829,27
250 7,73984 1.934,96
500 7,35284 3.676,42
1.000 6,91056 6.910,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback