
ST-32ETA203 | |
---|---|
DigiKey Part Number | 563-ST-32ETA203TR-ND - Tape & Reel (TR) 563-ST-32ETA203CT-ND - Cut Tape (CT) 563-ST-32ETA203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-32ETA203 |
Description | TRIMMER 20KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-32ETA203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,36000 € | 1,36 € |
10 | 1,14500 € | 11,45 € |
25 | 1,06920 € | 26,73 € |
50 | 1,01440 € | 50,72 € |
100 | 0,96240 € | 96,24 € |
250 | 0,89724 € | 224,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,85074 € | 425,37 € |
1.000 | 0,80647 € | 806,47 € |
1.500 | 0,78159 € | 1.172,38 € |
2.500 | 0,75129 € | 1.878,23 € |
3.500 | 0,73194 € | 2.561,79 € |
5.000 | 0,71196 € | 3.559,80 € |
6.000 | 0,70196 € | 4.211,76 € |
12.000 | 0,66514 € | 7.981,68 € |
12.500 | 0,66303 € | 8.287,88 € |
Unit Price without VAT: | 1,36000 € |
---|---|
Unit Price with VAT: | 1,61840 € |