Add To Favorites
Product Overview
Digi-Key Part Number 563-1112-ND
Quantity Available 834
Can ship immediately
Manufacturer

Manufacturer Part Number

F251R-05L3B

Description FAN AXIAL 25X10MM 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets F251R Brushless DC Fans
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series F251R
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 25mm L x 25mm H
Width 10.00mm
Air Flow 1.2 CFM (0.034m³/min)
Static Pressure 0.056 in H2O (13.9 Pa)
Bearing Type 1 Ball/1 Sleeve
Fan Type Tubeaxial
Features -
Noise 9 dB(A)
Power (Watts) 0.20W
RPM 5500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals -
Weight 0.015 lb (6.8g)
Current Rating 0.040A
Voltage Range 4.2 ~ 5.7VDC
Material - Frame Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 563-1112
F251R05L3B

22:33:59 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,62000 8,62
10 8,20700 82,07
25 7,69440 192,36
50 7,43780 371,89
100 6,82230 682,23
250 6,41188 1.602,97
500 6,28364 3.141,82
1.000 6,25800 6.258,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback