Add To Favorites
Product Overview
Digi-Key Part Number CW804-1-ND
Quantity Available 227
Can ship immediately
Manufacturer

Manufacturer Part Number

TB522-080.0M

Description OSC TCXO 80.000MHZ LVCMOS SMD
Expanded Description 80MHz LVCMOS TCXO Oscillator Surface Mount 3.3V 12mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TB, TVB Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series TB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 80MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±1ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 12mA
Ratings -
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CW804-1

13:28:39 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,59000 20,59
10 19,21500 192,15
50 18,87220 943,61
100 18,25440 1.825,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW804-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 16,59496
  • Digi-Reel® ? : CW804-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 227 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback