Add To Favorites
Product Overview
Digi-Key Part Number CW737-1-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

OX9143S3-020.0M

Description OSC OCXO 20.000MHZ LVCMOS SMD
Expanded Description 20MHz LVCMOS OCXO Oscillator Surface Mount 3.3V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets OX914xS3 Series
Mfg Application Notes OCXO Layout Guidelines
Featured Product OX914 Series OCXOs Oscillators
PCN Design/Specification OX914 Family
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series OX914xS3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type OCXO
Frequency 20MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±140ppb
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.556" L x 0.358" W (14.10mm x 9.10mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CW737-1

03:53:54 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,15000 31,15
10 29,07500 290,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW737-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 100 - Immediate
  • Unit Price: 25,96000
  • Digi-Reel® ? : CW737-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 120 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback