Add To Favorites
Product Overview
Digi-Key Part Number CW690-1-ND
Quantity Available 214
Can ship immediately
Manufacturer

Manufacturer Part Number

DOC050F-010.0M

Description OSC OCXO 10.000MHZ LVCMOS SMD
Expanded Description 10MHz LVCMOS OCXO Oscillator Surface Mount 3.3V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DOC Series Datasheet
Mfg Application Notes OCXO Layout Guidelines
PCN Design/Specification DOC Series
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series DOC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type OCXO
Frequency 10MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppb
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.556" L x 0.358" W (14.10mm x 9.10mm)
Height - Seated (Max) 0.307" (7.80mm)
Current - Supply (Disable) (Max) -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CW690-1

07:40:07 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 34,66000 34,66
10 32,34900 323,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW690-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 200 - Immediate
  • Unit Price: 28,88340
  • Digi-Reel® ? : CW690-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 214 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback