Add To Favorites
Product Overview
Digi-Key Part Number CW462CT-ND
Quantity Available 7.733
Can ship immediately
Manufacturer

Manufacturer Part Number

CWX823-050.0M

Description OSC XO 50.000MHZ LVCMOS SMD
Expanded Description 50MHz LVCMOS XO (Standard) Oscillator Surface Mount 3.3V 30mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CWX8xx Series Datasheet
Featured Product 5.0 x 7.0 mm SMD Oscillators
Catalog Page 1629 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series CWX823
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CW541CT-ND CWX813-050.0M Connor-Winfield Cut Tape (CT) ? 5.629 - Immediate
2,36000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CW462CT

09:37:52 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,88000 1,88
10 1,79300 17,93
50 1,75160 87,58
100 1,50130 150,13
500 1,45962 729,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW462TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,11841
  • Digi-Reel® ? : CW462DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.733 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback