Add To Favorites
Product Overview
Digi-Key Part Number CW812-1-ND
Quantity Available 3.797
Can ship immediately
Manufacturer

Manufacturer Part Number

CS-023E-114.285M

Description CER RES 114.2850MHZ SMD
Expanded Description 114.285MHz Ceramic Resonator ±20ppm -40°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CS-023E
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series CS-023E
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 114.285MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Features -
Capacitance -
Impedance -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.031" (0.79mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CW812-1

11:33:34 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,18000 7,18
10 6,75700 67,57
50 6,54580 327,29
100 6,33470 633,47
500 5,91236 2.956,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW812-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 4,79900
  • Digi-Reel® ? : CW812-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.797 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback