Add To Favorites
Product Overview
Digi-Key Part Number 626-1108-ND
Quantity Available 142
Can ship immediately
Manufacturer

Manufacturer Part Number

3005W5SXX56N40X

Description CONN D-SUB RCPT 5POS R/A SOLDER
Expanded Description 5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector, Board Edge, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 3005W5SXX56N40X Drawing
RoHS Information RoHS/Reach Cert of Compliance
Featured Product Conec – Combination D-SUB Connectors
Catalog Page 293 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Conec

Series -
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 5 (Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Power
Mounting Type Board Edge, Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 125°C
Voltage Rating 250V
Current Rating 20A
Color Green
Contact Form -
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing 0.459" (11.65mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 626-1108

17:48:16 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,36000 20,36
10 18,38200 183,82
25 17,61120 440,28
50 16,51060 825,53
100 15,96020 1.596,02
250 15,07964 3.769,91
500 14,63936 7.319,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback