Add To Favorites
Product Overview
Digi-Key Part Number 626-1023-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

242A17660X

Description CONN D-SUB RCPT 9POS R/A SOLDER
Expanded Description 9 Position D-Sub Receptacle, Female Sockets Connector, Board Edge, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 242A176y0X Drawing
RoHS Information RoHS/Reach Cert of Compliance
Catalog Page 292 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Conec

Series 242A
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Board Edge, Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock, Filter, Mounting Brackets
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Ingress Protection IP20
Operating Temperature -25°C ~ 105°C
Voltage Rating 100V
Current Rating 7.5A
Housing Material Thermoplastic
Color Black
 
Mating Products
  • 241A27120X - Conec | 626-1010-ND DigiKey Electronics
  • 241A27120X
  • Conec
  • CONN DSUB PLUG 9POS STR SLDR CUP
  • Unit Price 13,86000
  • 626-1010-ND
  • 241A26960X - Conec | 626-1004-ND DigiKey Electronics
  • 241A26960X
  • Conec
  • CONN DSUB PLUG 9POS STR SLDR CUP
  • Unit Price 11,69000
  • 626-1004-ND
  • Photo Not Available
  • 241A26920X
  • Conec
  • CONN DSUB PLUG 9POS STR SLDR CUP
  • Unit Price 10,85040
  • 241A26920X-ND
You May Also Be Interested In
  • 163A17529X - Conec | 626-1055-ND DigiKey Electronics
  • 163A17529X
  • Conec
  • CONN D-SUB PLUG 9POS R/A SOLDER
  • Unit Price 10,50000
  • 626-1055-ND
  • 241A26960X - Conec | 626-1004-ND DigiKey Electronics
  • 241A26960X
  • Conec
  • CONN DSUB PLUG 9POS STR SLDR CUP
  • Unit Price 11,69000
  • 626-1004-ND
Additional Resources
Standard Package ? 30
Other Names 626-1023

03:50:56 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,33000 19,33
10 17,95000 179,50
25 16,10960 402,74
50 15,64900 782,45
100 13,80790 1.380,79
250 12,88740 3.221,85
500 12,61126 6.305,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback