Add To Favorites
Product Overview
Digi-Key Part Number 641-1464-1-ND
Quantity Available 8.020
Can ship immediately
Manufacturer

Manufacturer Part Number

DF204ST-G

Description RECT BRIDGE GPP 400V 2A DFS
Expanded Description Bridge Rectifier Single Phase 400V 2A Surface Mount DFS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF2005S~210S-G
PCN Packaging Label D/C Chg 24/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 400V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 2A
Current - Reverse Leakage @ Vr 10µA @ 400V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package DFS
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 641-1464-1

04:49:52 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,51900 5,19
25 0,45960 11,49
100 0,40040 40,04
250 0,34848 87,12
500 0,29658 148,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1464-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,23035
  • Digi-Reel® ? : 641-1464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.020 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback