Add To Favorites
Product Overview
Digi-Key Part Number 641-1456-1-ND
Quantity Available 4.990
Can ship immediately
Manufacturer

Manufacturer Part Number

CURMT107-HF

Description DIODE GEN PURP 1KV 1A SOD123H
Expanded Description Diode Standard 1000V (1kV) 1A Surface Mount SOD-123H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CURMT103-HF thru 107-HF
RoHS Information RoHS Declaration
Featured Product Low Profile SMD Ultra-Fast Recovery Rectifiers
PCN Packaging Label D/C Chg 24/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V (1kV)
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 5µA @ 1000V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123H
Supplier Device Package SOD-123H
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 641-1456-1

08:26:41 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,41200 4,12
25 0,34720 8,68
100 0,28270 28,27
250 0,23424 58,56
500 0,19386 96,93
1.000 0,14540 145,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1456-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,12940
  • Digi-Reel® ? : 641-1456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback