Add To Favorites
Product Overview
Digi-Key Part Number 641-1680-1-ND
Quantity Available 13.589
Can ship immediately
Manufacturer

Manufacturer Part Number

CPDU5V0C-HF

Description TVS DIODE 5VWM 14.5VC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.1V
Voltage - Clamping (Max) @ Ipp 17V
Current - Peak Pulse (10/1000µs) 4A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 25pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 641-1680-1

20:14:34 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,31900 3,19
25 0,22960 5,74
100 0,17840 17,84
250 0,11216 28,04
500 0,09558 47,79
1.000 0,06499 64,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1680-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,05691
  • Digi-Reel® ? : 641-1680-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.589 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback