Add To Favorites
Product Overview
Digi-Key Part Number 641-1677-1-ND
Quantity Available 40.334
Can ship immediately

Factory Stock ?: 60.000
Manufacturer

Manufacturer Part Number

CDSQR4148-HF

Description DIODE GEN PURP 75V 150MA 0402
Expanded Description Diode Standard 75V 150mA Surface Mount 0402/SOD-923F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CDSQR4148-HF
RoHS Information RoHS Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 150mA
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 2.5µA @ 75V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402/SOD-923F
Operating Temperature - Junction -40°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 641-1677-1

13:35:56 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,30500 3,05
25 0,21960 5,49
100 0,17090 17,09
250 0,10744 26,86
500 0,09156 45,78
1.000 0,06226 62,26
2.500 0,05616 140,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1677-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 35.000 - Immediate
    60.000 - Factory Stock ?
  • Unit Price: 0,04741
  • Digi-Reel® ? : 641-1677-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.334 - Immediate
    60.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback