Add To Favorites
Product Overview
Digi-Key Part Number 641-1494-1-ND
Quantity Available 1.175
Can ship immediately
Manufacturer

Manufacturer Part Number

CDBZ310200-HF

Description DIODE SCHOTTKY 200V 10A TO277
Expanded Description Diode Schottky 200V 10A Surface Mount TO-277 (Z3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CDBZ310200-HF
RoHS Information RoHS Declaration
CDBZ HF Series Material Declaration
Featured Product CDBZ310200-HF Schottky Rectifier
PCN Packaging Label D/C Chg 24/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 900mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 100µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277 (Z3)
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 641-1494-1

02:17:52 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,92400 9,24
25 0,83480 20,87
100 0,73040 73,04
250 0,64088 160,22
500 0,56640 283,20
1.000 0,44715 447,15
2.500 0,41734 1.043,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1494-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,38492
  • Digi-Reel® ? : 641-1494-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.175 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback