Add To Favorites
Product Overview
Digi-Key Part Number 641-1521-1-ND
Quantity Available 19.936
Can ship immediately
Manufacturer

Manufacturer Part Number

CDBZ0130R-HF

Description DIODE SCHOTTKY 30V 100MA 0201
Expanded Description Diode Schottky 30V 100mA Surface Mount 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 460mV @ 10mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 300nA @ 10V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Operating Temperature - Junction -40°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 641-1521-1

14:28:55 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,36200 3,62
25 0,28200 7,05
100 0,21350 21,35
250 0,15108 37,77
500 0,12088 60,44
1.000 0,09268 92,68
2.500 0,08059 201,47
5.000 0,07253 362,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1521-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06259
  • Digi-Reel® ? : 641-1521-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.936 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback