Add To Favorites
Product Overview
Digi-Key Part Number 641-1334-1-ND
Quantity Available 16.242
Can ship immediately

Factory Stock ?: 87.000
Manufacturer

Manufacturer Part Number

B4S-G

Description RECT BRIDGE GPP 400V 0.8A MBS
Expanded Description Bridge Rectifier Single Phase 400V 800mA Surface Mount MBS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B05S-G_10S-G
Product Training Modules Flat Chip Diodes
PCN Packaging Label D/C Chg 24/Mar/2016
Catalog Page 1488 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 400V
Current - Average Rectified (Io) 800mA
Current - Reverse Leakage @ Vr 5µA @ 400V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-269AA, 4-BESOP
Supplier Device Package MBS
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 641-1334-1

05:24:55 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,38400 3,84
25 0,31520 7,88
100 0,25230 25,23
250 0,18348 45,87
500 0,14908 74,54
1.000 0,11468 114,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1334-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
    87.000 - Factory Stock ?
  • Unit Price: 0,10020
  • Digi-Reel® ? : 641-1334-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.242 - Immediate
    87.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback