Add To Favorites
Product Overview
Digi-Key Part Number 641-1664-1-ND
Quantity Available 21.010
Can ship immediately
Manufacturer

Manufacturer Part Number

ATV02W360B-HF

Description TVS DIODE 36VWM 58.1VC SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ATV02W5V0-HF thru 191-HF
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36V
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 58.1V
Current - Peak Pulse (10/1000µs) 3.44A
Power - Peak Pulse 200W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 641-1664-1

21:25:00 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,31300 3,13
25 0,26320 6,58
100 0,21450 21,45
250 0,17776 44,44
500 0,14710 73,55
1.000 0,11033 110,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1664-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,09819
  • Digi-Reel® ? : 641-1664-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.010 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback