Add To Favorites
Product Overview
Digi-Key Part Number 300-6117-1-ND
Quantity Available 45.416
Can ship immediately
Manufacturer

Manufacturer Part Number

HCM498000000ABJT

Description CRYSTAL 8.0000MHZ 18PF SMD
Expanded Description 8MHz ±30ppm Crystal 18pF 100 Ohm -10°C ~ 60°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HCM49 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Citizen Finedevice Co Ltd

Series HCM49
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.190" W (11.40mm x 4.83mm)
Height - Seated (Max) 0.169" (4.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 300-6117-1
300-8540-1
300-8540-1-ND
HCM498000MABJT

04:33:41 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,51900 5,19
50 0,46720 23,36
100 0,41540 41,54
500 0,39460 197,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-6117-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,30208
  • Digi-Reel® ? : 300-6117-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 45.416 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback