Add To Favorites
Product Overview
Digi-Key Part Number 300-6012-ND
Quantity Available 1.482
Can ship immediately
Manufacturer

Manufacturer Part Number

HC-49/U-S6000000ABJB

Description CRYSTAL 6.0000MHZ 18PF T/H
Expanded Description 6MHz ±30ppm Crystal 18pF 100 Ohm -10°C ~ 60°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HC-49US Datasheet
HC-49/U-S Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Citizen Finedevice Co Ltd

Series HC49US
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 6MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.453" L x 0.183" W (11.50mm x 4.65mm)
Height - Seated (Max) 0.138" (3.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 300-3478
300-6012
300-8478-ND
HC49US-6.000MABJ
HC49US-6.000MABJ-UB
HC49US6.000MABJ
HC49US6.000MABJ-UB
HC49US6.000MABJB
HC49US6.000MABJUB

10:32:44 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,42000 4,20
50 0,37820 18,91
100 0,33610 33,61
500 0,31930 159,65
1.000 0,26888 268,88
2.500 0,25207 630,18
5.000 0,24367 1.218,35
10.000 0,23527 2.352,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback