Add To Favorites
Product Overview
Digi-Key Part Number 300-7253-1-ND
Quantity Available 3.282
Can ship immediately
Manufacturer

Manufacturer Part Number

CSX-750FJC40000000T

Description OSC XO 40.000MHZ CMOS TTL SMD
Expanded Description 40MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 25mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CSX-750F Series Datasheet
PCN Obsolescence/ EOL CSX-750V Series EOL,CSX-750F Multiple Apr/2016
Catalog Page 1607 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Citizen Finedevice Co Ltd

Series CSX-750F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 40MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 300-7253-1

10:08:49 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,81600 18,16
50 1,77380 88,69
100 1,52030 152,03
500 1,47810 739,05
1.000 1,24582 1.245,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-7253-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,13257
  • Digi-Reel® ? : 300-7253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.282 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback