Add To Favorites
Product Overview
Digi-Key Part Number 300-7227-1-ND
Quantity Available 5.011
Can ship immediately
Manufacturer

Manufacturer Part Number

CSX-750FCC50000000T

Description OSC XO 50.000MHZ CMOS TTL SMD
Expanded Description 50MHz CMOS, TTL XO (Standard) Oscillator Surface Mount 5V 45mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CSX-750F Series Datasheet
PCN Obsolescence/ EOL CSX-750V Series EOL,CSX-750F Multiple Apr/2016
Catalog Page 1607 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Citizen Finedevice Co Ltd

Series CSX-750F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 20mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 300-7227-1

18:27:13 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,81600 18,16
50 1,77380 88,69
100 1,52030 152,03
500 1,47810 739,05
1.000 1,24582 1.245,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-7227-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,13257
  • Digi-Reel® ? : 300-7227-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.011 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback