Add To Favorites
Product Overview
Digi-Key Part Number 300-8744-1-ND
Quantity Available 5.496
Can ship immediately
Manufacturer

Manufacturer Part Number

CM250C32000AZFT

Description CRYSTAL 32.0000KHZ 12.5PF SMD
Expanded Description 32kHz ±30ppm Crystal 12.5pF 50 kOhm -40°C ~ 85°C Surface Mount 4-SOJ, 5.50mm pitch
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CM200C, CM250C Series Datasheet
Catalog Page 1609 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Citizen Finedevice Co Ltd

Series CM250C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32kHz
Frequency Stability -
Frequency Tolerance ±30ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.311" L x 0.146" W (7.90mm x 3.70mm)
Height - Seated (Max) 0.098" (2.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 300-8744-1

18:26:36 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 1,13500 11,35
50 1,10860 55,43
100 0,95020 95,02
500 0,92380 461,90
1.000 0,77864 778,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-8744-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,67186
  • Digi-Reel® ? : 300-8744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback