Add To Favorites
Product Overview
Digi-Key Part Number 300-3007-ND
Quantity Available 1.361
Can ship immediately
Manufacturer

Manufacturer Part Number

CFV-20632000AZFB

Description CRYSTAL 32.0000KHZ 12.5PF T/H
Expanded Description 32kHz ±30ppm Crystal 12.5pF 50 kOhm -20°C ~ 70°C Through Hole Cylindrical Can, Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CFS-145, 206, CFV-206 Series
PCN Other CFS-206,CFV-206 Series Sep/2013
Product Attributes Select All
Categories
Manufacturer

Citizen Finedevice Co Ltd

Series CFV-206
Packaging ? Bulk ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32kHz
Frequency Stability -
Frequency Tolerance ±30ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.075" Dia (1.90mm)
Height - Seated (Max) 0.244" (6.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names CFV206-32.000KAZF-UB
300-3007
300-8402
300-8402-ND
CFV206 32.000KAZF
CFV206 32.000KAZF-UB
CFV206-32.000KAZF
CFV206-32.000KAZFB
CFV20632.000KAZFUB

18:14:53 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,66200 6,62
50 0,61900 30,95
100 0,54710 54,71
500 0,51830 259,15
1.000 0,43191 431,91
2.500 0,41751 1.043,78
5.000 0,40312 2.015,58
10.000 0,38872 3.887,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback