Add To Favorites
Product Overview
Digi-Key Part Number WM8994ECS/RCT-ND
Quantity Available 2.917
Can ship immediately
Manufacturer

Manufacturer Part Number

WM8994ECS/R

Description IC CODEC AUD HUB MULTI-CH 72WCSP
Expanded Description Stereo Audio Interface 24 b I²S, PCM 72-W-CSP (4.5x4.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WM8994
WM8994 Product Brief
Product Attributes Select All
Categories
Manufacturer

Cirrus Logic Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stereo Audio
Data Interface I²S, PCM
Resolution (Bits) 24 b
Number of ADCs / DACs 2 / 4
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 95 / 100
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 1.71 V ~ 2 V
Voltage - Supply, Digital 1.62 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 72-WFBGA, CSPBGA
Supplier Device Package 72-W-CSP (4.5x4.3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM8994ECS/RCT

17:18:55 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,36000 11,36
10 10,21700 102,17
25 9,30840 232,71
100 8,40040 840,04
250 7,71924 1.929,81
500 7,03814 3.519,07
1.000 6,13000 6.130,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8994ECS/RTR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 0
  • Unit Price: 5,73102
  • Digi-Reel® ? : WM8994ECS/RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.917 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback