Add To Favorites
Product Overview
Digi-Key Part Number WM8804GEDS/RVCT-ND
Quantity Available 6.648
Can ship immediately
Manufacturer

Manufacturer Part Number

WM8804GEDS/RV

Description IC TXRX S/PDIF 1:1 DGTL 20SSOP
Expanded Description Audio Audio Transceiver 1 Channel 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets WM8804
WM8804,05 Flyer
Product Attributes Select All
Categories
Manufacturer

Cirrus Logic Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Audio Transceiver
Applications Professional Audio
Number of Channels 1
Interface I²S
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications 32kHz ~ 192kHz
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM8804GEDS/RVCT

01:50:19 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,53000 8,53
10 7,67800 76,78
25 6,99600 174,90
100 6,31380 631,38
250 5,80184 1.450,46
500 5,28992 2.644,96
1.000 4,60734 4.607,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8804GEDS/RVTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 4,30747
  • Digi-Reel® ? : WM8804GEDS/RVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.648 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback