Add To Favorites
Product Overview
Digi-Key Part Number WM8782SEDS/RVCT-ND
Quantity Available 4.988
Can ship immediately
Manufacturer

Manufacturer Part Number

WM8782SEDS/RV

Description IC ADC 24BIT STER 192KHZ 20SSOP
Expanded Description ADC, Audio 24 bit 192k I²S 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets WM8782
Product Attributes Select All
Categories
Manufacturer

Cirrus Logic Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 192k
Data Interface I²S
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM8782SEDS/RVCT

17:03:32 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,97000 3,97
10 3,54900 35,49
25 3,19400 79,85
100 2,91020 291,02
250 2,62624 656,56
500 2,35650 1.178,25
1.000 1,98742 1.987,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8782SEDS/RVTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,83306
  • Digi-Reel® ? : WM8782SEDS/RVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback