Add To Favorites
Product Overview
Digi-Key Part Number WM8510GEDS/RVCT-ND
Quantity Available 12.196
Can ship immediately
Manufacturer

Manufacturer Part Number

WM8510GEDS/RV

Description IC CODEC MONO SPEAKER DVR 28SSOP
Expanded Description Audio Interface 24 b Serial 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets WM8510
Product Attributes Select All
Categories
Manufacturer

Cirrus Logic Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Audio
Data Interface Serial
Resolution (Bits) 24 b
Number of ADCs / DACs 1 / 1
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 90 / 93
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 1.71 V ~ 3.6 V
Voltage - Supply, Digital 2.5 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM8510GEDS/RVCT

18:27:07 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,33000 4,33
10 3,86500 38,65
25 3,47840 86,96
100 3,16930 316,93
250 2,86008 715,02
500 2,56634 1.283,17
1.000 2,16438 2.164,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8510GEDS/RVTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 1,99628
  • Digi-Reel® ? : WM8510GEDS/RVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.196 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback