Add To Favorites
Product Overview
Digi-Key Part Number WM7121PIMSE/RVCT-ND
Quantity Available 16.615
Can ship immediately
Manufacturer

Manufacturer Part Number

WM7121PIMSE/RV

Description IC MIC CMOS/MEMS TOP PORT 6LGA
Expanded Description 62Hz ~ 13kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets WM7121P(E) Datasheet
Featured Product MEMS Microphone
PCN Design/Specification Pkg Assembly Chg 03/Dev/2015
Product Attributes Select All
Categories
Manufacturer

Cirrus Logic Inc.

Series WM7121PE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 62Hz ~ 13kHz
Sensitivity -38dB ±1dB @ 94dB SPL
S/N Ratio 65dB
Impedance 55 Ohm
Voltage - Rated -
Voltage Range 1.5 ~ 3.7V
Current - Supply 240µA
Port Location Top
Seal Rating None
Termination Solder Pads
Size / Dimension 3.76mm L x 2.95mm W
Height (Max) 1.20mm
Shape Rectangular
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM7121PIMSE/RVCT

19:23:12 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72
10 1,49600 14,96
25 1,16400 29,10
50 1,05300 52,65
100 0,94230 94,23
250 0,91456 228,64
500 0,88686 443,43
1.000 0,80372 803,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7121PIMSE/RVTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,65506
  • Digi-Reel® ? : WM7121PIMSE/RVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.615 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback