Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 598-1723-ND
Quantity Available 4.163
Can ship immediately
Manufacturer

Manufacturer Part Number

CS8416-CNZ

Description IC RCVR DGTL 192KHZ 28QFN COMM
Expanded Description Audio Audio Receiver 8 Channel 28-QFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

Cirrus Logic Inc.

Series -
Packaging ? Tray ?
Part Status Not For New Designs
Function Audio Receiver
Applications Digital Audio Interfacing
Number of Channels 8
Interface I²C, SPI
Voltage - Supply 3.3 V ~ 5 V
Operating Temperature -10°C ~ 70°C (TA)
Specifications 32kHz ~ 192kHz
Package / Case 28-QFN
Supplier Device Package 28-QFN-EP (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 598-1723
CS8416CNZ

03:38:57 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,43000 8,43
10 7,58100 75,81
25 6,90640 172,66
100 6,23250 623,25
250 5,72712 1.431,78
500 5,22180 2.610,90
1.000 4,54801 4.548,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CS8416-CNZR-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,21112
Send Feedback