Add To Favorites
Product Overview
Digi-Key Part Number J997-ND
Quantity Available
Manufacturer

Manufacturer Part Number

141-3901-810

Description ATTENUATOR SMA SS 2W 10DB 0-6GHZ
Expanded Description RF Attenuator 10dB ±0.5dB 0 ~ 6GHz 50 Ohm 2W SMA In-Line Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series -
Part Status Active
Attenuation Value 10dB
Tolerance ±0.5dB
Frequency Range 0 ~ 6GHz
Power (Watts) 2W
Impedance 50 Ohm
Package / Case SMA In-Line Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1413901810
J997

19:46:23 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,54000 22,54
10 20,35300 203,53
25 19,49920 487,48
50 18,28060 914,03
100 17,67120 1.767,12
250 16,69628 4.174,07
500 16,20876 8.104,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback